Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC07000003609JAC00

Fixed Resistor, Wire Wound, 7W, 36ohm, 15.8745V, 5% +/-Tol, Through Hole Mount
$ 0.612
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000003609JAC00.

IHS

Datasheet12 pages5 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstan
Fixed Resistor, Wire Wound, 5W, 36ohm, 13.4164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS33RJ
Fixed Resistor, Wire Wound, 9W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176084-4
Fixed Resistor, Wire Wound, 7W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC05000003909JAC00 Through Hole Resistor, 39 ohm, Axial Leaded, 5 W,5%, AC Series
OhmiteTUW5J33RE
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000003609JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 36ohm, 15.8745V, 5% +/-Tol, Through Hole Mount
36Ω ±5% 7W -80ppm/℃~-10ppm/℃ Plugins,D7.5XL26MM wire mounting 26mm(Length)
RES 36 OHM 7W 5% AXIAL
AC07 36R 5% AC
RESISTOR, WIREWOUND, 36OHM, 7W, 5%; Resistance:36ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:16V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric