Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC05000007508JAC00

Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, Through Hole Mount
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000007508JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages10 years ago
Datasheet9 pages12 years ago

IHS

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite55J7R5E
50 Axial Through Hole Resistor ±5% ±50ppm/C 7.5Ohm 5W
OhmiteTUW5J7R5E
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 4.7434V, 5% +/-Tol, Through Hole Mount
Ohmite53J7R5E
50 Axial Through Hole Resistor ±5% ±50ppm/C 7.5Ohm 3W
TE Connectivity / AMP1-1623795-7
Fixed Resistor, Wire Wound, 10W, 7.5ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-7R5
PNP FIXED RESISTOR Axial Through Hole Resistor ±5% 7.5Ohm 0.181Diax0.453L 4.60mmx11.50mm

Descriptions

Descriptions of Vishay AC05000007508JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, Through Hole Mount
AC05 Series 7.5 Ohm ±5% 5 W -10/-80 ppm/°C Axial Cemented Wirewound Resistor
Res Wirewound 7.5 Ohm 5% 5W -80ppm/C to -10ppm/C Cement AXL Ammo
7.5Ω ±5% 5W -80ppm/℃~-10ppm/℃ Plugins Through hole mounting 18mm(Length)
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 7.5Ohms -10/ -80ppm/C
RESISTOR, WIREWOUND, 7.5OHM, 5W, 5%; Resistance:7.5ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:6V; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric