Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC05000005009JAC00

Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000005009JAC00.

Newark

Datasheet12 pages8 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-41.26%

CAD Models

Download Vishay AC05000005009JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite55J50RE
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
Stackpole ElectronicsCB5JB50R0
Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-5
Fixed Resistor, Wire Wound, 5W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J47RE
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 5W
Yageo GroupSQP500JB-47R
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-5
Fixed Resistor, Wire Wound, 5W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000005009JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Res Wirewound 50 Ohm 5% 5W -80ppm/C to -10ppm/C Cement AXL Ammo
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 50Ohms -10/ -80ppm/C
Chip Resistor 50Ω ±5% 5W -80ppm/°C~-10ppm/°C Wire Mount TH 18mm L
RESISTOR, WIREWOUND, 50OHM, 5W, 5%; Resi; RESISTOR, WIREWOUND, 50OHM, 5W, 5%; Resistance:50ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:15V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric