What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AC03AT0002709JAC00

Res Wirewound 27 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Automotive Tape and Box
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03AT0002709JAC00.

IHS

Datasheet12 pages5 years ago

Inventory History

3 month trend:
-1.39%

Alternate Parts

Price @ 1000
$ 0.323
$ 0.301
Stock
4,712
12,269
Authorized Distributors
5
6
Resistance
27 Ω
27 Ω
Mount
-
-
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
Wirewound
Temperature Coefficient
-
80 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Vishay AC03AT0002709JAC00 provided by its distributors.

Res Wirewound 27 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Automotive Tape and Box
Fixed Resistor, Wire Wound, 3W, 27ohm, 9V, 5% +/-Tol, Through Hole Mount
Res General Purpose Wirewound 27 Ohm ±5% 3W -10/-80ppm/°C Conformal Box
27¦¸ ¡À5% 3W -80ppm/¡æ~-10ppm/¡æ 13mm
Cemented Leaded Wirewound Resistors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric