Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03000005009JAC00

Fixed Resistor, Wire Wound, 3W, 50ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount

$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000005009JAC00.

Newark

Datasheet12 pages8 years ago
Datasheet9 pages12 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-12.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite53J50RE
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL, SILICONE
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 50ohm, 11.1803V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity2176079-5
TE CONNECTIVITY EP3W47RJ Through Hole Resistor, 47 ohm, 500 V, Axial Leaded, 3 W,5%, EP Series
TE ConnectivityEP3WS47RJ
Fixed Resistor, Wire Wound, 3W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3WS47RJ
Fixed Resistor, Wire Wound, 3W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000005009JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 50ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
AC Series 50 Ohm 3 W ±5 % -10 to -80 ppm/K Through Hole Wirewound Resistor
Res Wirewound 50 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo
RES 50 OHM 3W 5% AXIAL / 50 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
RESISTOR, WIREWOUND, 50OHM, 3W, 5%; Resi; RESISTOR, WIREWOUND, 50OHM, 3W, 5%; Resistance:50ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:12V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric