Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03000002007JAC00

AC Series 3 W 200 mOhm ±5 % -10/-80 ppm/K Axial Through Hole Wirewound Resistor
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000002007JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-0.98%

CAD Models

Download Vishay AC03000002007JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 5% +/-Tol, Through Hole Mount
Yageo GroupKNP100JR-52-0R2
KNP FIXED RESISTOR Axial Through Hole Resistor ±5% 200mOhm 0.181Diax0.453L 4.60mmx11.50mm
Yageo GroupNKN2WSJT-73-0R2
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 0.63V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5JR20E
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 1V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 200mOhm -10/ -80ppm/C

Descriptions

Descriptions of Vishay AC03000002007JAC00 provided by its distributors.

AC Series 3 W 200 mOhm ±5 % -10/-80 ppm/K Axial Through Hole Wirewound Resistor
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.2 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Ammo
200mΩ ±5% 3W -80ppm/℃~-10ppm/℃ Plugins Through hole mounting 13mm(Length)
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 200mOhms -10/ -80ppm/C
RESISTOR, WIREWOUND, 0.2OHM, 3W, 5%; Resistance:0.2ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:0.7V; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric