Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay A20S-CD

Rack and Panel Connector, 4 Contact(s), Female and Male, Solder Terminal, Socket

$ 44.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay A20S-CD.

IHS

Datasheet3 pages6 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Mouser

Inventory History

3 month trend:
+30.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Automotive Connector Housing, Polarisation A, Black, MX150 33472, Receptacle, 20 Ways
TE Connectivity176119-6
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-174952-1
Automotive Conn Housing, Plug, 20Pos; |Te Connectivity Amp 1-174952-1
TE Connectivity174936-1
Conn Housing RCP 20 POS 3.5mm Crimp ST Cable Mount White Tray Automotive

Descriptions

Descriptions of Vishay A20S-CD provided by its distributors.

Rack and Panel Connector, 4 Contact(s), Female and Male, Solder Terminal, Socket
Panel Connectors,Rack &,Receptacle Connectors 2 Socket wire mounting
Conn Rack and Panel PIN/SKT 2/2 POS 3.81mm Solder Cup ST Cable Mount
Rack and Panel Connectors A20S-CDP09
No. Of Contacts:4Contacts; Product Range:a20 Series; Connector Mounting:cable Mount; Contact Termination Type:solder Cup; Pitch Spacing:3.81Mm; Gender:plug, Receptacle; Contact Gender:socket; Contact Material:brass, Phosphor Bronze Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • A20S-CD.