Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 40HF20

Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 40HF20.

IHS

Datasheet9 pages12 years ago

element14

DigiKey

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
Diodes Inc.ES3DB-13-F
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 200V 3A SMB
VishayVS-25F60
Diode; 25A IF; 600V; 1.5K/W; 356 A @ 50 Hz, 373 A @ 60 Hz Ifms; 12mA IR; -65C
Diodes Inc.ES3BB-13-F
ES3BB Series 100 V 3 A Surface Mount Super-Fast Rectifier - DO-214AA
VishayVS-25F10
DIODE; 25A IF; 100V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
VishayVS-25F20
STANDARD DIODE, 25A, 200V, DO-203AA; Diode Type:Standard Recovery; Diode Configu

Descriptions

Descriptions of Vishay 40HF20 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB
DIODE; 40A IF; 200 V (MAX.); 0.95 K/W (MAX.); 570 A (MAX.) IFMS; -65C; +140C
Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):40A; Forward Surge Current Max, Ifsm:500A; Forward Voltage Max, VF:1.3V; Package/Case:DO-203AB; Current Rating:40A; Forward Current:40A ;RoHS Compliant: Yes
DIODE, STANDARD, 40A, 200V; Diode Type:Standard Recovery; Voltage, Vrrm:200V; Current, If AV:40A; Current, Ifsm:500A; Voltage, Vf Max:1.3V; Temperature, Tj Max:190°C; Termination Type:Screw; Operating Temperature Range:-65°C to +190°C; Case Style:DO-5; No. of Pins:2; Current, Ifs Max:570A; Diode Polarity:Stud Cathode; Forward Voltage:0.7V; Thread Size:1/4"-28UNF-2A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric