What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 2N7002

Power Field-Effect Transistor, 0.115A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2N7002.

IHS

Datasheet8 pages3 years ago
Datasheet4 pages16 years ago
Datasheet5 pages25 years ago

Newark

Farnell

CAD Models

Download Vishay 2N7002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
1,924
122,562,325
122,562,325
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
2 V
1 V
1 V
Rds On Max
-
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 mW
225 mW
225 mW
Input Capacitance
-
50 pF
50 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1987-11-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Vishay 2N7002 provided by its distributors.

Power Field-Effect Transistor, 0.115A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23
N-Channel MOSFETs 60V 0.115A
SEMICONDUCTOR TRANSISTOR
3000/REEL LOC 6C5
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:0.115A; Resistance, Rds On:7.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.1V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:0.8A; External Depth:2.5mm; External Length / Height:1.12mm; Min Gfs:80mA/V; No. of Pins:3; Power Dissipation:0.2W; Power, Pd:0.2W; SMD Marking:72; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds Max:60V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002..