Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 293D226X0010B2TE3

Vishay Tantalum Capacitor 22μF 10V dc MnO2 Solid ±20% Tolerance 293D Series
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D226X0010B2TE3.

IHS

Datasheet24 pages3 years ago

element14 APAC

Farnell

Newark

HQonline

Inventory History

3 month trend:
-18.61%

CAD Models

Download Vishay 293D226X0010B2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.151
$ 0.151
Stock
184,657
373,249
373,249
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.9 Ω
1.9 Ω
1.9 Ω
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9
Yageo GroupT491B226M010AT
Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.9 Ohm 125°C T/R
KYOCERA AVXF931A226MBA
Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125C T/R
Yageo GroupT491B226K010AT
Cap Tant Solid 22uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Yageo GroupT494B226K010AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T494 SERIES

Descriptions

Descriptions of Vishay 293D226X0010B2TE3 provided by its distributors.

Vishay Tantalum Capacitor 22μF 10V dc MnO2 Solid ±20% Tolerance 293D Series
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
CAPACITOR;TANTALUM;CAP 22 UF;TOL 20%;VOL-RTG 10 VDC;SMT;3528-21;ESR 1.9 OHMS
293D Series 22 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor
TANTALUM CAPACITOR, 22UF 10V, 1.9 OHM, 0.2, 3528-21; Product Range:293D Series; Capacitance:22 F; Capacitance Tolerance: 20%; Voltage Rating:10V; Tantalum Capacitor Case:1411 ^3528 Metric]; Manufacture
Tantalum Capacitor, 22Uf 10V, 1.9 Ohm, 0.2, 3528-21, Full Reel; Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:1.9Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Vishay 293D226X0010B2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D226X0010B2TE3.