Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5265B-TR

Diode Zener Single 62V 5% 500mW Automotive 2-Pin DO-35 T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5265B-TR.

Newark

Datasheet6 pages7 years ago

IHS

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.42%

CAD Models

Download Vishay 1N5265B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 62V 6% 150Ohm 500mW 2-Pin DO-35 Ammo
Zener Diode, single, Two Terminal,62V V(Z),5%,do-35 |Vishay BZX55C62-TR
onsemi1N5263B
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
1N5263 Series 500 mW 56 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6018B
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
onsemi1N6017B
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Descriptions

Descriptions of Vishay 1N5265B-TR provided by its distributors.

Diode Zener Single 62V 5% 500mW Automotive 2-Pin DO-35 T/R
1N5265B-TR ZENER DIODE, 62V 5% 0.5 W THROUGH HOLE 2-PIN DO-35
Diode; Zener Voltage Typ, Vz:62V; Power Dissipation, Pd:500mW; No. of Pins:2; Breakdown Voltage Max:62V; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Current Rating:200A; Diode Type:Zener ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric