Vishay 1N5255B-TAP

Discrete Diode, ±5%, 100nA, 28V, 44Ω, 500mW, DO-204AH/DO-35, TH, 3.9mm × 1.7mm × 1.7mm
$ 0.14
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5255B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages12 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5255B
1N5255 Series 500 mW 28 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5252BTR
1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5256B
1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
Diodes Inc.1N5253B-T
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6007B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 15V 500mW 20V
onsemi1N6008B
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Vishay 1N5255B-TAP provided by its distributors.

Discrete Diode, ±5%, 100nA, 28V, 44Ω, 500mW, DO-204AH/DO-35, TH, 3.9mm × 1.7mm × 1.7mm
Zener Diode Single 28V 5% 44Ohm 500mW Automotive 2-Pin DO-35 Ammo
ZENER DIODE, 500mW, 28V, DO-35; Zener Vo; ZENER DIODE, 500mW, 28V, DO-35; Zener Voltage Vz Typ:28V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:28V; Current Rating:200A; Diode Type:Zener; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric