Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 16CTQ100

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 16CTQ100.

IHS

Datasheet7 pages14 years ago
Datasheet8 pages22 years ago

Future Electronics

Arrow Electronics

DigiKey

Sierra IC

CAD Models

Download Vishay 16CTQ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.22
Stock
27,964
105,377
105,377
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
-
-
Forward Voltage
880 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
-
-
Max Reverse Leakage Current
550 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay 16CTQ100 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
Tube Through Hole Schottky 1Pair Common Cathode Diode Array 720mV @ 8A 8A 880mV 500pF
SCHOTTKY RECTIFIER | DIODE ARRAY SCHOTTKY 100V TO220
100V 16A SCHOTTKY COMMON CATHODE DIODE IN A TO-220AB PACKAGE
DIODE, SCHOTTKY 100V 2X8A; Diode Type:Schottky; Voltage, Vrrm:100V; Current, If AV:8A; Voltage, Vf Max:0.72V; Case Style:TO-220AB; No. of Pins:3; Current, If Vf:8A; Current, Ifs Max:850A; Forward Current:8A; Forward Voltage:0.58V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16CTQ-100