Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AS4PDHM3/86A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.4A, 200V V(RRM), Silicon, TO-277A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AS4PDHM3/86A.

IHS

Datasheet5 pages10 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.516
Stock
813
36,749
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2.4 A
2.4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.8 µs
1.8 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-31
LTD Date2016-01-31

Descriptions

Descriptions of Vishay AS4PDHM3/86A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.4A, 200V V(RRM), Silicon, TO-277A
Diode 200V 4A 3-Pin SMPC T/R
DIODE AVALANCHE 200V 2.4A TO277A
4A,200V,STD, Avalanche SM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric