Vishay BFC2373EL825MI

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
$ 3.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC2373EL825MI.

IHS

Datasheet14 pages3 years ago

CAD Models

Download Vishay BFC2373EL825MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.316
$ 2.91
Stock
25,574
26,960
Authorized Distributors
3
2
Capacitance
8.2 µF
8.2 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
18.4912 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E2825KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2825KFW
FILM CAP MKT BOXED Low Profile 8.2µF 10% 630Vdc LS
PanasonicECQ-E2825KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
PanasonicECQ-E1825KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
PanasonicECQ-E1825JF
Film Capacitor, 8.2μF, ±5%, Polyester, 22.5mm Pitch, 100V/63V, TH, 26mm × 10mm × 21.5mm
PanasonicECQ-E2825JF
Cap Film 8.2uF 250V PET 5%( 31 X 14.3 X 23.5mm) Radial 27.5mm 105C Bulk

Descriptions

Descriptions of Vishay BFC2373EL825MI provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
CAP FILM 8.2UF 10% 250VDC RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 373EL825MI