Panasonic ECQ-E1825KF

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1825KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-20.19%

CAD Models

Download Panasonic ECQ-E1825KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2825KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
PanasonicECQ-E2825JF
Cap Film 8.2uF 250V PET 5%( 31 X 14.3 X 23.5mm) Radial 27.5mm 105C Bulk
PanasonicECQ-E2825KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2825KFW

Descriptions

Descriptions of Panasonic ECQ-E1825KF provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,8.2uF,10%,Blk ST
ECQ E Series 100 V 8.2 uF ±10% LS=22.5 mm Metallized PET Film Capacitor
Cap Film 8.2uF 100V PET 10% (26 X 10 X 20mm) Radial 22.5mm 105C Bulk
Panasonic ECQE1825KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 2.2µF, -40 to +105 ¡C, RoHS
Panasonic SCT
8.2μF ±10% Polyester Capacitor 22.5mm Pitch 100V 63V TH 26mm × 10mm × 21mm
CAPACITOR POLY FILM, 8.2UF, 100VDC, ±10%; CAPACITOR POLY FILM, 8.2UF, 100VDC, ±10%, RAD; Capacitance:8.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE1825KF