What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech WL05JT1R0

Inductor RF Chip Wirewound 1uH 5% 25MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL05JT1R0.

Alternate Parts

Price @ 1000
$ 0.242
Stock
2,000
19,068
Authorized Distributors
1
6
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
-
170 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.5 Ω
2.5 Ω
Q Factor
20
20
Test Frequency
25 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech WL05JT1R0 provided by its distributors.

Inductor RF Chip Wirewound 1uH 5% 25MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
WL Series 0805 1000 nH ±5% Surface Mount Wirewound Chip Inductor
25MHz 100MHz 170mA 20@50MHz 1¦ÌH 2.5¦¸ ¡À5% 0805 2.29mm*1.73mm*1.52mm
FIXED IND 1UH 170MA 2.5 OHM SMD

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL05JT1R0-