What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech AR06BTCV2003

250mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 200kΩ 1206 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR06BTCV2003.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.122
$ 0.122
Stock
65,203
568,108
568,108
Authorized Distributors
0
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech AR06BTCV2003 provided by its distributors.

250mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 200kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 200K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
AR Series 1206 200 kO ±0.1% 0.25 W ±25 ppm/°C SMT Thin Film Chip Resistor
High Precision Chip Fixed Resistors 1206 200KΩ ±0.1% 1/4W ±25ppm/℃

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC