What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech AR06BTCV2001

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2kΩ 1206 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR06BTCV2001.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
53,240
841,961
841,961
Authorized Distributors
1
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Viking Tech AR06BTCV2001 provided by its distributors.

125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
AR Series 1206 2 kO ±0.1% 0.25 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC