What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech AR03BTCX2001

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0603 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTCX2001.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
222,650
3,744,607
3,744,607
Authorized Distributors
0
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech AR03BTCX2001 provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Molded Pad SMD Medical T/R
RES 2K OHM 0.1% 1/10W 0603 / 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
AR Series 0603 2 kO ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor
High Precision Chip Fixed Resistors 0603 2KΩ ±0.1% 1/10W ±25ppm/℃

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC