What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech AR03BTC2002

Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTC2002.

IHS

Datasheet8 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.133
$ 0.133
Stock
5,220
12,550
12,550
Authorized Distributors
0
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRN73C1J20KBTG
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity8-1879337-8
63mW Thin Film Resistor ±50ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1614352-6
Res Thin Film 0603 20K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 20K Ohm 1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 20K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Viking Tech AR03BTC2002 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AR Series 0603 20 kO 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor
0603 Chip Resistor - Surface Mount ROHS
TF0603 20K 0,1% 0,063W TK25

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR03BTC2002+