What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech AR02DTC1003

62.5mW Thin Film Resistor 25V ±0.5% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR02DTC1003.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
59,261
353,421
353,421
Authorized Distributors
0
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech AR02DTC1003 provided by its distributors.

62.5mW Thin Film Resistor 25V ±0.5% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AR Series 0402 100 kO ±0.5% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
High Precision Chip Fixed Resistors 0402 100KΩ ±0.5% 62.5mW ±25ppm/℃

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC