Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-J64-CY

DC DC CONVERTER 48V 50W Isolated Module DC DC Converter 1 Output 48V 1.04A 200V - 400V Input
$ 311.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J64-CY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

CAD Models

Download Vicor VI-J64-CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 311.68
$ 526.89
Stock
149,317
65,126
Authorized Distributors
1
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 15V 25W Isolated Module DC DC Converter 1 Output 15V 1.67A 200V - 400V Input
DC DC CONVERTER 5.8V 25W Isolated Module DC DC Converter 1 Output 5.8V 4.31A 200V - 400V Input
DC DC CONVERTER 12V 25W Isolated Module DC DC Converter 1 Output 12V 2.08A 200V - 400V Input

Descriptions

Descriptions of Vicor VI-J64-CY provided by its distributors.

DC DC CONVERTER 48V 50W Isolated Module DC DC Converter 1 Output 48V 1.04A 200V - 400V Input
Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
IC REG BUCK 3.3V 3A TO220-5
DC DC CONVERTER 48V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J64CY