Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-2W1-IY

VI-200 Series 50 W Single Output 12 V Isolated Full Brick DC/DC Converter Module
$ 694.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-2W1-IY.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

Future Electronics

Elcodis

iiiC

CAD Models

Download Vicor VI-2W1-IY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 694.825
$ 573.22
Stock
35,093
5,320
Authorized Distributors
2
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
12 V
-
Output Current
-
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.40.60.01
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-2W1-IY provided by its distributors.

VI-200 Series 50 W Single Output 12 V Isolated Full Brick DC/DC Converter Module
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 10A 50W 9-Pin

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-2W1IY
  • VI2W1IY