Vicor VE-263-EV

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 572.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-263-EV.

CAD Models

Download Vicor VE-263-EV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 572.34
$ 470
Stock
6,026
45,414
Authorized Distributors
1
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
-
24 V
Output Current
-
30 A
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Module DC-DC Single-Out 3.3V 40A 132W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
DC-DC Booster Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor VE-263-EV provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 24V 150W
standard package

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VE263EV