Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-230-EY

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-230-EY.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

iiiC

CAD Models

Download Vicor VI-230-EY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 889
Stock
99
24,204
Authorized Distributors
0
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
42 V
42 V
Max Input Voltage
60 V
60 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Booster Module, 1 Output, 150W, Hybrid
DC-DC Booster Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Vicor VI-230-EY provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
CONVERTER MOD DC/DC 5V 50W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-230EY
  • VI230-EY
  • VI230EY