Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VE-J63-CW

DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 200V - 400V Input
$ 476.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-J63-CW.

IHS

Datasheet7 pages9 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vicor VE-J63-CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 476.67
$ 452.835
Stock
196
129,094
Authorized Distributors
2
5
Case/Package
Half Brick
Half Brick
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
24 V
24 V
Output Current
-
-
Output Power
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 200V - 400V Input
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 200V - 400V Input
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 200V - 400V Input

Descriptions

Descriptions of Vicor VE-J63-CW provided by its distributors.

DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 200V - 400V Input
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Resistor 100W 1 200V 400V 0.5% 24V TH 57.9mm × 70mm × 12.7mm
Isolated DC/DC Converters VE-J63-CW

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US