Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C15C150BL2

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 425.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C15C150BL2.

IHS

Datasheet13 pages5 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 425.59
$ 283.425
Stock
45,891
30,260
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.5 %
87.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

V48C Series 150 W 36 to 75 V Input Isolated Output 15 V Micro DC DC Converter
Murata Power SolutionsUEI25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R
Murata Power SolutionsUEI25-120-D48NM-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R
DC-DC Regulated Power Supply Module, 1 Output, 25.45W, Hybrid
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 3.3 V
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V48C15C150BL2 provided by its distributors.

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
CONVERTER MOD DC/DC 15V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US