Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V375C24C150BG

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 435.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375C24C150BG.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-95.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 435.8
$ 290.185
Stock
9,338
52,681
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
24 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

V375C Series 150 W 250 to 425 V Input Isolated Output 24 V Micro DC DC Converter
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V375C24C150BG provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Converter OVP, UVLO 86.5% 6.25A 24V 1Ch 425V 375V Fixed TH 57.9mm × 36.8mm × 12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
IC MCU 8BIT 64KB FLASH 40UQFN
CONVERTER MOD DC/DC 24V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US