What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375B15C300BL

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
$ 354.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375B15C300BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 354.94
$ 398.04
$ 398.04
Stock
12,900
27,149
27,149
Authorized Distributors
2
3
3
Case/Package
-
DIP
DIP
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
250 V
250 V
250 V
Max Input Voltage
425 V
425 V
425 V
Output Voltage
15 V
15 V
15 V
Output Current
-
-
-
Output Power
300 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
87.5 %
87.5 %
87.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Isolated DC/DC Converters Mini Family - Vin - 300, Vout - 15, Power - 250, Product Grade - C
Module DC-DC Single-Out 48V 6.25A 300W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaPH600S280-15
Module DC-DC 1-OUT 15V 40A 600W 10-Pin
TDK-LambdaPH300F280-24
DC-DC Converters, Power module type (with baseplate), Output: 302.4W, 24V, Isolated type
TDK-LambdaPH75S280-24
Module DC-DC 280VIN 1-OUT 24V 3.2A 75W 6-Pin

Descriptions

Descriptions of Vicor V375B15C300BL provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Mini Family - Vin - 375, Vout - 15, Power - 300, Product Grade - C
300W 1 250V 425V 20A 15V 57.9mm*55.9mm*12.7mm
IC OPAMP JFET 2 CIRCUIT 8DIP
DC DC CONVERTER 15V 300W
C 250/425/375 15V/ 20A

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US