Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V300C15T150BL

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 482.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C15T150BL.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

1 year trend:
Restocked

Alternate Parts

Price @ 1000
$ 482.02
$ 310.375
$ 310.375
Stock
42,731
54,848
54,848
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
15 V
15 V
15 V
Output Current
10 A
13 A
13 A
Output Power
-
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %
86.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Isolated DC/DC Converters Micro Family - Vin - 300, Vout - 15, Power - 150, Product Grade - C
V300C Series 375 V 150 W Through Hole DC-DC Converter Module
V300B Series 250 W 180 to 375 V Input Isolated Output 12 V Mini DC/DC Converter
TDK-LambdaPH50S280-15
Module DC-DC 1-OUT 15V 3.4A 50W 6-Pin
TDK-LambdaPH75S280-12
Remote On/Off,OCP,OVP 75W 6.3A 12V 1 400V 200V Through hole mounting 40.894mm*85.852mm*12.7mm
TDK-LambdaPH75A280-12
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 75.6 W

Descriptions

Descriptions of Vicor V300C15T150BL provided by its distributors.

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
isolation module DC converter Input180~375Vdc,output 15V 150W,-40~100℃
V300C Series 150 W 15V Single Output Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US