What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V300B28C250BL

Module DC-DC Single-Out 28V 8.93A 250W Screw Mount/Through Hole 9-Pin Half Brick
$ 364.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B28C250BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-73.45%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 364.423
$ 364.07
Stock
14,410
14,871
Authorized Distributors
4
1
Case/Package
-
DIP
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
28 V
-
Output Current
-
-
Output Power
250 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.5 %
88.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Module DC-DC Single-Out 28V 8.93A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 10.42A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 36V 6.94A 250W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPAF450F280-28
DC-DC Converters, Power module type (with baseplate), Output: 462W, 28V, Isolated type
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
TDK-LambdaPH300F280-28
DC-DC Converters, Power module type (with baseplate), Output: 302.4W, 28V, Isolated type

Descriptions

Descriptions of Vicor V300B28C250BL provided by its distributors.

Module DC-DC Single-Out 28V 8.93A 250W Screw Mount/Through Hole 9-Pin Half Brick
Isolated DC/DC Converters Mini Family - Vin - 300, Vout - 28, Power - 250, Product Grade - C
OVP,UVLO 250W 8.93A 28V 1 375V 180V Fixed HALF-BRICK SMD mount 57.9mm*55.9mm*12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
OPTOISO 5KV 1CH GATE DRIVER 8SMD

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US