What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V24C3V3T50BL3

Module DC-DC Single-Out 3.3V 15.15A 50W Through Hole 7-Pin Quarter Brick
$ 270.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C3V3T50BL3.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 270.12
$ 273.77
Stock
1,251
88
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
79.2 %
79.2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC Single-Out 3.3V 15.15A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRS3-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube
Recom PowerRS-2405S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Vicor V24C3V3T50BL3 provided by its distributors.

Module DC-DC Single-Out 3.3V 15.15A 50W Through Hole 7-Pin Quarter Brick
Isolated Module DC DC Converter 1 Output 3.3V 15.15A 18V - 36V input
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
OVP,UVLO 50W 15.15A 3.3V 1 36V 18V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US