Vicor V110C24C100BL

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 269.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V110C24C100BL.

IHS

Datasheet13 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-18.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 269.79
$ 286.68
Stock
5,827
1,884
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
154 V
154 V
Output Voltage
24 V
-
Output Current
-
-
Output Power
100 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.3 %
86.3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 110VIN 1-OUT 24V 4.17A 100W 7-Pin Quarter-Brick
VI J00 Series 100 W 66 to 160 V Input Isolated Output 24 V Half Brick DC/DC Conv
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
Advanced EnergyERM03H110
Module DC-DC 110VIN 1-OUT 24V 3.125A 75W 8-Pin Quarter-Brick
TDK-LambdaCN100A110-24
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 24V 4.2A; 100W
Advanced EnergyERM02H110
50W, 66 -160Vin, 24V@2.08A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM02H110

Descriptions

Descriptions of Vicor V110C24C100BL provided by its distributors.

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Micro Family - Vin - 110, Vout - 24, Power - 100, Product Grade - C
1 24V 154V 66V 57.9mm*36.8mm*15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US