Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor M-FIAM9M21

Attenuation Module For DC to DC Converter and Switching Regulator Module
$ 701.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor M-FIAM9M21.

IHS

Datasheet7 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-91.37%

CAD Models

Download Vicor M-FIAM9M21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 701.06
$ 301.21
$ 301.21
Stock
39,850
48,808
48,808
Authorized Distributors
3
5
5
Mount
-
Through Hole
Through Hole
Case/Package
-
Module
Module
Capacitance
-
-
-
Dielectric
-
-
-
Voltage Rating (DC)
-
-
-
Resistance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Tolerance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Vicor M-FIAM9M21 provided by its distributors.

Attenuation Module For DC to DC Converter and Switching Regulator Module
Military COTS 28 Vin Filter 500 W 18 A DC-DC Converter
Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick
Data Line Filter Module, 1 Function(s), 36V, 18A, 9 Pin(s)
M-FIAM9 INPUT ATTENUATOR MODULE

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US