Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor FARM2CN1

Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Br

$ 416.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor FARM2CN1.

IHS

Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 416.431
$ 412.835
$ 412.835
Stock
38,660
24,920
24,920
Authorized Distributors
2
2
2
Case/Package
-
Module
Module
Mount
-
-
-
Voltage Rating (DC)
-
-
-
Frequency
-
-
-
Max Operating Temperature
100 °C
100 °C
100 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Insertion Loss (dB)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor FARM2CN1 provided by its distributors.

Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Br
Analog Circuit, 1 Func, 1 Channel, Hybrid, DMA9
TELECOM CIRCUIT, 1-FUNC, PBGA42
750/1000 W Long ModuMate EMI Filter
FILTER AUTORANGING RECIFIER MODU

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US