Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor FARM1T21

Rectifier Module For DC to DC Converter and Switching Regulator Module
$ 400.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor FARM1T21.

IHS

Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 400.26
$ 365.24
$ 365.24
Stock
46,986
49,061
49,061
Authorized Distributors
2
4
4
Case/Package
Module
Module
Module
Mount
Through Hole
Through Hole
Through Hole
Voltage Rating (DC)
-
-
-
Frequency
-
-
-
Max Operating Temperature
100 °C
100 °C
100 °C
Min Operating Temperature
-40 °C
-20 °C
-20 °C
Insertion Loss (dB)
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor FARM1T21 provided by its distributors.

Rectifier Module For DC to DC Converter and Switching Regulator Module
Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Br
Filter/Autoranging Rectifier Module 9-Pin Half-Brick
Filter/Autoranging Rectifier Module Up to 1000 Watts
Analog Circuit, 1 Func, 1 Channel, Hybrid, DMA9

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US