Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor FARM1HN1

500/750 W FARM (Filter/Autoranging Rectifier Module) AC Front-End
$ 434.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor FARM1HN1.

IHS

Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 434.61
$ 365.24
$ 365.24
Stock
25,681
49,063
49,063
Authorized Distributors
3
4
4
Case/Package
-
Module
Module
Mount
-
Through Hole
Through Hole
Voltage Rating (DC)
-
-
-
Frequency
-
-
-
Max Operating Temperature
100 °C
100 °C
100 °C
Min Operating Temperature
-40 °C
-20 °C
-20 °C
Insertion Loss (dB)
-
-
-

Supply Chain

Introduction Date2007-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor FARM1HN1 provided by its distributors.

500/750 W FARM (Filter/Autoranging Rectifier Module) AC Front-End
Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Br
Analog Circuit, 1 Func, 1 Channel, Hybrid, DMA9
FARM1 "H" 500W LPG SLOT

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US