What’s new: Find the right parts faster with our redesigned experience

Learn more

Venkel LMCI0201-1N2ST

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel LMCI0201-1N2ST.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
73,600
588,488
588,488
Authorized Distributors
2
4
4
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
25 %
25 %
25 %
Current Rating
-
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
80 mΩ
80 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Venkel LMCI0201-1N2ST provided by its distributors.

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
Low Value Multilayer Chip Inductor;0201;1.2nH;±0.3nH
FIXED IND 1.2NH 420MA 120MOHM SM

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)