What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG0603P1N2ST000

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N2ST000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P1N2ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.018
$ 0.018
Stock
421,214
24,818
24,818
Authorized Distributors
4
6
6
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
25 %
25 %
25 %
Current Rating
800 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
100 mΩ
100 mΩ
Q Factor
14
4
4
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N2B-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
TAIYO YUDENHKQ0603U1N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.2nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N1B-T
Ind High Frequency Chip Multi-Layer 1.1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
General Purpose Inductor, 0.0013uH, 3.8462%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG0603P1N2ST000 provided by its distributors.

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
Ind High Frequency Chip Unshielded Multi-Layer 1.2nH 0.3nH 500MHz 14Q-Factor Ceramic 800mA 0201 Punched Paper T/R
500MHz 10GHz 800mA 14@500MHz 1.2nH 80m¦¸ ¡À0.3nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 1.2NH 800MA 80MOHM SMD
SMD / SMT Inductors (Coils), L=1.2nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 10GHz 80mOhm Max 1.2nH
800mA 1.2nH 40m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P1N2ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos