What’s new: Find the right parts faster with our redesigned experience

Learn more

Venkel CR0603-16W-331JT

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel CR0603-16W-331JT.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-95.08%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
38,789
8,487,732
8,487,732
Authorized Distributors
0
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Venkel CR0603-16W-331JT provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 330, 1/16W, Tkf, 5%, 0603

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-16W331JT
  • CR060316W-331JT
  • CR060316W331JT