What’s new: Find the right parts faster with our redesigned experience

Learn more

Venkel C0201X5R100-103KNP

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0201X5R100-103KNP.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+799%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
355,330
10,251,292
10,251,292
Authorized Distributors
1
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
305 µm
300 µm
300 µm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Venkel C0201X5R100-103KNP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201
CAP CER 10000PF 10V X5R 0201

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)