What’s new: Find the right parts faster with our redesigned experience

Learn more

Veeder-Root 079998D-610

Panel Meter, Elapsed Time, Elec, Lcd, Cut-out 45X22MM, 8 Dig, 7MM Digh, Screw
$ 185.293
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 079998D-610.

Farnell

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
+2.33%

Related Parts

Red Lion ControlsPAXLR000
Electronic Rate Meter 6 14.2 mm H - LED Rate/Count Indication 115/230VAC 10-16VDC
Red Lion ControlsPAXLC800
Electronic Counter (6) 17.8 mm H - LCD Count-Up/Down 85-250VAC 11-36VDC
OmronE53-S
E53-S PID Temperature Controller SSR; 75 - 250 V ac Supply Voltage
Red Lion ControlsCUB7CCG0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, GREEN BACKLIGHT LCD, LOW VOLT INPUT, DC
Controller, Digital Process; E53 Series; RS-485; Non Volatile; Digital Process

Descriptions

Descriptions of Veeder-Root 079998D-610 provided by its distributors.

PANEL METER, ELAPSED TIME, ELEC, LCD, CUT-OUT 45X22MM, 8 DIG, 7MM DIGH, SCREW
079998D-610 - Veeder-Root / Eagle Signal MITE 8 digit timer, DIN size, hours and minutes or hours and hundredths, with pan
DIGITAL HOUR METER; Supply Voltage Min: -; DIGITAL HOUR METER; Supply Voltage Min: -; Supply Voltage Max: 18VDC; Time Min: -; Time Max: -; Panel Cutout Height: 22mm; Panel Cutout Width: 45mm; Product Range: -; Character Size: 7mm; Signal Input Type: Contact Closure or Open Collector

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot

Part Number Aliases

This part may be known by these alternate part numbers:

  • 079998D610