Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics T46-2-9/M

Terminal, Wwrap, .042", Pk Of 1, 000

$ 107.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics T46-2-9/M.

Newark

Datasheet2 pages18 years ago
Datasheet2 pages23 years ago

Mouser

Related Parts

TE Connectivity3-520107-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520102-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520103-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.7 mm, Tin, 19705 Series"
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton

Descriptions

Descriptions of Vector Electronics T46-2-9/M provided by its distributors.

TERMINAL, WWRAP,.042",PK OF 1,000
TERMINAL PRESS-IN 0.042" 1=1000
Prototyping Products 1000 PER PKG
Terminal, Wrap Post; Accessory Type:Press-In Terminal; For Use With:Breadboard & Prototype Boards; Connector Type:Wrap Post Terminal; Contact Plating:Tin Plated Contacts; Insulator Material:Uninsulated; Length:0.78"; Pin Length:0.78"rohs Compliant: Yes |Vector Electronics T46-2-9/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • T46-2-9M