Vector Electronics RE96MSR-062

DIN 41612 M Connector, 96 Pos, 2.54mm Pitch, Solder RA Thru-Hole
$ 13.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics RE96MSR-062.

IHS

Datasheet2 pages18 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-92.78%

Related Parts

TE Connectivity5650895-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity650461-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09732326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
HARTING Elektronik09732962801
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09732962801
HARTING Elektronik09734966801
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09734966801

Descriptions

Descriptions of Vector Electronics RE96MSR-062 provided by its distributors.

DIN 41612 M Connector, 96 Pos, 2.54mm Pitch, Solder RA Thru-Hole
DIN 41612 PCB CONNECTOR, MALE, 96 WAY
CONNECTOR 96 RIGHT 0.087 IN. (CONTACT) GLASS-FILLED PBT UL-94V-0 2 A MALE
CONN DIN HDR 96POS PCB RA GOLD
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098
CONNECTOR,96-PIN,MALE,SOLDER FOR .062
|Vector Electronics RE96MSR-062
CONNECTORDINMALESOLDER FOR .062CARD
DIN 41612 PCB CONNECTOR, MALE, 96 WAY; P; DIN 41612 PCB CONNECTOR, MALE, 96 WAY; Product Range:-; No. of Contacts:96Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:-; Contact Material:Phosphor Bronze; No. of Rows:3Rows

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE96MSR062