Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics RE96FWP

Connectors, Din 41612, Conn 96 Pin Pressfit W/w
$ 15.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics RE96FWP.

IHS

Datasheet2 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

TE Connectivity1-148057-5
Connector DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
TE Connectivity535032-5
Din 41612 Connector, 96Cont, Receptacle; |Te Connectivity Amp 535032-5.
HARTING Elektronik09037966850
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
TE Connectivity4-1393637-6
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole
HARTING Elektronik09032962850
Din 41612 Conn, Rcpt, 96P, 3Row, 2.54Mm; |Harting 09032962850
HARTING Elektronik09032966862
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal

Descriptions

Descriptions of Vector Electronics RE96FWP provided by its distributors.

CONNECTORS, DIN 41612, CONN 96 PIN PRESSFIT W/W
CONN 96PIN DIN FMALE PRESSFIT WW
Board Euro Connector
CONN DIN RCPT 96POS
Din 41612 Pcb Connector, Female, 96 Way; Product Range:-; No. Of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Vector Electronics RE96FWP

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO