Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-148057-5

Connector DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
$ 14.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-148057-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

CAD Models

Download TE Connectivity 1-148057-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1393637-6
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity535059-4
64 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type C Connector
AVX Interconnect20-8458-096001025
CONN, RECT, CABLE SOCKET,96 CONT, PRESS FIT, SH-SZ C,8458 SERIES, STRAIGHT,3 ROWS
KYOCERA AVX208458096001026
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09037966850
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 1-148057-5 provided by its distributors.

Connector DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Din 41612 Pcb Connector Receptacle 96 Way; Product Range:-; No. Of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:400Rohs Compliant: Yes |Amp Te Connectivity 1-148057-5.
096 EURO TYP C RECP 13MM ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .512 in Termination Post & Tail Length: 13 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .512" 13 mm | Eurocard Connector | Part Number: 1-148057-5 | Internal Number: 1-148057-5 | Alias Number: 2-42933-4857 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-148057-5.
  • 1-148057-5..