Vector Electronics R636-2

Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
$ 18.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R636-2.

IHS

Datasheet2 pages18 years ago

element14 APAC

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.07%

CAD Models

Download Vector Electronics R636-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Mount, BCS Series
Connector, Rcpt, 72Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec BCS-136-L-D-TE .
TE Connectivity1-1658622-2
Connector, Receptacle; Novo; 64; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-1
Conn IDC Connector RCP 60 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Vector Electronics R636-2 provided by its distributors.

Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn Card Edge SKT 72 POS 2.54mm Solder Lug ST Panel Mount
CONNECTOR EDGE PHOSPHOR BRONZE (CONTACT) FLUSH 4.475 3.707 4.175 IN.
CARD EDGE CONNECTOR, SOCKET, 72 POSITION; Card Edge Connector Type: Dual Side; Card Thickness: -; No. of Contacts: 72 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Contact Termination Type: Solder
Prototyping Products EDGE CONNECTOR
EDGE CONNECTOR,72 CONTACTS,SOLDER TAILS
CONN EDGE 72CONT SOLDRTAIL FLUSH
EDGE CONNECTOR72 CONTACTSSOLDER TAILS

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-636-2