Vector Electronics R32/M

Socket Pin, 0.042 in., 0.015 to 0.025 in., 0.13, 0.025 Sq. in., 0.047 in., Male
$ 880.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R32/M.

Newark

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Circuit Board Hardware - PCB 50u AU OVER NI
Standard I.c. Pin |Mill-Max 0952-0-00-15-00-00-03-0
0.018 (0.46mm) Dia Through Hole Gold PC Pin Terminal Connector"
Keystone1226
CONTACT PIN, SEAMLESS, LENGTH .437, BARREL OD .093, BRASS, NICKEL PLATE
Keystone1224
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone1200
CONTACT, SEAMLESS, OD .125, .379 L, FOR BOARDS .062-.093, BRASS/NICKEL

Descriptions

Descriptions of Vector Electronics R32/M provided by its distributors.

SOCKET PIN, 0.042 IN., 0.015 TO 0.025 IN., 0.13, 0.025 SQ. IN., 0.047 IN., MALE
Prototyping Products 1000 PER PKG
PIN SCKT.042"HOLES LOPRO1000/PKG
Test Point Socket, Pcb; Rango De Producto:Serie R32; Contacto, Material:Latón; Contacto, Chapado:Dorado; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.042; Intensidad Nominal:3A; Longitud:0.746" |Vector Electronics R32/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • R32M