Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics R31/C

Pin, 0.055 in., 0.703, 0.17, 0.03 in., Socket, Male, R31

$ 84.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R31/C.

IHS

Datasheet1 page10 years ago

X-ON

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Connector Contact, pin, crimp Terminal |Molex 02-09-6110
TE Connectivity1586314-2
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Amphenol AerospaceM39029/28-211
Circular Contact, Coax, Pin, Crimp; Prod |Amphenol Industrial M39029/28-211
TE Connectivity203535-2
Connector Accessories Hardware Male Zinc Loose Piece
TE Connectivity / DEUTSCHDTMH06-2SA
Dechi DTM Sheath provided 2、3、4、6、8 and 12 20 German Chi terminal, 7.5 ampere。DTM 。
Circular Contact, Coax, Pin, Crimp; |Amphenol Socapex M39029/76-424

Descriptions

Descriptions of Vector Electronics R31/C provided by its distributors.

PIN, 0.055 IN., 0.703, 0.17, 0.03 IN., SOCKET, MALE, R31
Connector Accessory, Contact, Brass
SCKT PIN,0.055" DIAM.HOLE,PK100,SELL STK
PIN SCKT .055"HOLES LOPRO100/PKG
TEST POINT SOCKET, PCB; Connector Type:T; TEST POINT SOCKET, PCB; Connector Type:Test Point; Current Rating:3A; Contact Plating:Gold; Insulator Material:Uninsulated; Leaded Process Compatible:Yes; Length:0.703"; Mounting Hole Dia:0.055; Package / Case:PCB
Test Point Socket, Pcb; No. Of Contacts:-; Connector Type:Test Point; Pitch Spacing:-; Product Range:R31 Series; Row Pitch:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Current Rating:3A; Length:0.703" Rohs Compliant: Yes |Vector Electronics R31/C

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • R31C